




0732512120 | |
|---|---|
DigiKey Part Number | WM5536-ND |
Manufacturer | |
Manufacturer Product Number | 0732512120 |
Description | CONN SMA JACK STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0732512120 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Board Edge, End Launch; Panel Mount | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.98000 | ¥45.98 |
| 10 | ¥39.08300 | ¥390.83 |
| 25 | ¥36.63160 | ¥915.79 |
| 80 | ¥33.74363 | ¥2,699.49 |
| 160 | ¥32.13213 | ¥5,141.14 |
| 320 | ¥30.59909 | ¥9,791.71 |
| 560 | ¥29.41489 | ¥16,472.34 |
| 1,040 | ¥28.15888 | ¥29,285.24 |
| 2,560 | ¥26.42671 | ¥67,652.38 |















