Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9205116C1280 | |
|---|---|
DigiKey Part Number | 4627-9205116C1280-ND |
Manufacturer | |
Manufacturer Product Number | 9205116C1280 |
Description | CONN SMA RCPT STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Board Edge, End Launch; Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 132289 | Amphenol RF | 0 | ACX1426-ND | ¥71.95000 | Parametric Equivalent |
| 132289-14 | Amphenol RF | 0 | 115-132289-14-ND | ¥103.37000 | Parametric Equivalent |
| 132371 | Amphenol RF | 1,158 | ACX1918-ND | ¥156.55000 | Parametric Equivalent |
| 132416 | Amphenol RF | 208 | ACX1921-ND | ¥120.25000 | Parametric Equivalent |
| CONSMA003.031-L-G | TE Connectivity Linx | 1,259 | CONSMA003.031-L-G-ND | ¥60.78000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.05000 | ¥92.05 |
| 10 | ¥78.20900 | ¥782.09 |
| 100 | ¥66.47920 | ¥6,647.92 |
| 1,000 | ¥56.51840 | ¥56,518.40 |











