Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RFPCB-SMA-F-S-18G-26 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-SMA-F-S-18G-26-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-SMA-F-S-18G-26 |
Description | RF PCB CONNECTOR, SMA FEMALE STR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Board Edge, End Launch; Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCN3160 | L-com | 0 | 5073-LCCN3160-ND | ¥381.39000 | Parametric Equivalent |
| 132289 | Amphenol RF | 0 | ACX1426-ND | ¥71.95000 | Parametric Equivalent |
| 132289-14 | Amphenol RF | 0 | 115-132289-14-ND | ¥103.37000 | Parametric Equivalent |
| 132371 | Amphenol RF | 1,158 | ACX1918-ND | ¥156.55000 | Parametric Equivalent |
| 132416 | Amphenol RF | 208 | ACX1921-ND | ¥120.25000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥174.66000 | ¥174.66 |
| 10 | ¥139.64700 | ¥1,396.47 |
| 25 | ¥130.89400 | ¥3,272.35 |
| 100 | ¥127.61270 | ¥12,761.27 |











