
74LVC1G08W5-7 | |
|---|---|
DigiKey Part Number | 74LVC1G08W5-7DITR-ND - Tape & Reel (TR) 74LVC1G08W5-7DICT-ND - Cut Tape (CT) 74LVC1G08W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G08W5-7 |
Description | IC GATE AND 1CH 2-INP SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G08W5-7 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 1.7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-25 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 200 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.71900 | ¥7.19 |
| 25 | ¥0.63200 | ¥15.80 |
| 100 | ¥0.53420 | ¥53.42 |
| 250 | ¥0.48728 | ¥121.82 |
| 500 | ¥0.45898 | ¥229.49 |
| 1,000 | ¥0.43558 | ¥435.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.40672 | ¥1,220.16 |
| 6,000 | ¥0.39259 | ¥2,355.54 |
| 9,000 | ¥0.38550 | ¥3,469.50 |
| 15,000 | ¥0.37766 | ¥5,664.90 |
| 21,000 | ¥0.37308 | ¥7,834.68 |
| 30,000 | ¥0.36867 | ¥11,060.10 |









