
SN74LVC1G74DCUT | |
|---|---|
DigiKey Part Number | 296-32305-2-ND - Tape & Reel (TR) 296-32305-1-ND - Cut Tape (CT) 296-32305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G74DCUT |
Description | IC FF D-TYPE SINGLE 1BIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G74DCUT Models |
Category | Max Propagation Delay @ V, Max CL 4.4ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 8-VSSOP |
Number of Bits per Element 1 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Clock Frequency 200 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.76000 | ¥9.76 |
| 10 | ¥7.09600 | ¥70.96 |
| 25 | ¥6.41760 | ¥160.44 |
| 100 | ¥5.67160 | ¥567.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.31596 | ¥1,328.99 |
| 500 | ¥5.10192 | ¥2,550.96 |
| 750 | ¥4.99464 | ¥3,745.98 |
| 1,250 | ¥4.87586 | ¥6,094.83 |
| 1,750 | ¥4.80638 | ¥8,411.16 |
| 2,500 | ¥4.73957 | ¥11,848.92 |









