DMN3135LVT-7 | ||
---|---|---|
DigiKey Part Number | DMN3135LVT-7DITR-ND - Tape & Reel (TR) DMN3135LVT-7DICT-ND - Cut Tape (CT) DMN3135LVT-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMN3135LVT-7 | |
Description | MOSFET 2N-CH 30V 3.5A TSOT26 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 30V 3.5A 840mW Surface Mount TSOT-26 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 3.5A | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.1nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 305pF @ 15V | |
Power - Max | 840mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.17700 | ¥31.77 |
100 | ¥2.20750 | ¥220.75 |
500 | ¥1.72364 | ¥861.82 |
1,000 | ¥1.40093 | ¥1,400.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.25234 | ¥3,757.02 |
6,000 | ¥1.18866 | ¥7,131.96 |
9,000 | ¥1.10376 | ¥9,933.84 |
30,000 | ¥1.07828 | ¥32,348.40 |
75,000 | ¥1.05080 | ¥78,810.00 |