SI3900DV-T1-E3 | ||
---|---|---|
DigiKey Part Number | SI3900DV-T1-E3TR-ND - Tape & Reel (TR) SI3900DV-T1-E3CT-ND - Cut Tape (CT) SI3900DV-T1-E3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI3900DV-T1-E3 | |
Description | MOSFET 2N-CH 20V 2A 6TSOP | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 20V 2A 830mW Surface Mount 6-TSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SI3900DV-T1-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 2A | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 2.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 830mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.22900 | ¥52.29 |
100 | ¥3.61950 | ¥361.95 |
500 | ¥3.02400 | ¥1,512.00 |
1,000 | ¥2.57363 | ¥2,573.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.29216 | ¥6,876.48 |
6,000 | ¥2.17152 | ¥13,029.12 |
9,000 | ¥2.01067 | ¥18,096.03 |
30,000 | ¥1.99077 | ¥59,723.10 |