BAS16W-TP | ||
---|---|---|
DigiKey Part Number | BAS16WTPMSTR-ND - Tape & Reel (TR) BAS16WTPMSCT-ND - Cut Tape (CT) BAS16WTPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAS16W-TP | |
Description | DIODE GEN PURP 75V 100MA SOD123 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Diode 75 V 100mA Surface Mount SOD-123 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.46000 | ¥1.46 |
10 | ¥1.00800 | ¥10.08 |
100 | ¥0.54470 | ¥54.47 |
500 | ¥0.42780 | ¥213.90 |
1,000 | ¥0.29706 | ¥297.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.24609 | ¥738.27 |
6,000 | ¥0.23272 | ¥1,396.32 |
9,000 | ¥0.19805 | ¥1,782.45 |
30,000 | ¥0.18320 | ¥5,496.00 |
75,000 | ¥0.15844 | ¥11,883.00 |
150,000 | ¥0.13171 | ¥19,756.50 |