
OPA277UA | |
|---|---|
DigiKey Part Number | OPA277UA-ND |
Manufacturer | |
Manufacturer Product Number | OPA277UA |
Description | CUSTOM REEL - OPA277UA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA277UA Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 790µA |
Packaging Tube | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 0.8V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1167CS8#PBF | Analog Devices Inc. | 1,163 | 505-LT1167CS8#PBF-ND | ¥100.65000 | Similar |
| LT1167IS8#PBF | Analog Devices Inc. | 7,354 | 505-LT1167IS8#PBF-ND | ¥114.54000 | Similar |
| NCS21911SN2T1G | onsemi | 14,460 | NCS21911SN2T1GOSCT-ND | ¥19.77000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.50000 | ¥38.50 |
| 10 | ¥29.15000 | ¥291.50 |
| 75 | ¥24.69667 | ¥1,852.25 |
| 150 | ¥23.66060 | ¥3,549.09 |
| 300 | ¥22.80767 | ¥6,842.30 |
| 525 | ¥22.23069 | ¥11,671.11 |
| 1,050 | ¥21.63102 | ¥22,712.57 |
| 2,550 | ¥21.01556 | ¥53,589.68 |












