
BUF634AIDR | |
|---|---|
DigiKey Part Number | 296-53619-2-ND - Tape & Reel (TR) 296-53619-1-ND - Cut Tape (CT) 296-53619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUF634AIDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BUF634AIDR Models |
Category | Voltage - Input Offset 36 mV |
Mfr | Current - Supply 8.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 250 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 3750V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 210 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.74000 | ¥33.74 |
| 10 | ¥25.52100 | ¥255.21 |
| 25 | ¥23.45720 | ¥586.43 |
| 100 | ¥21.19100 | ¥2,119.10 |
| 250 | ¥20.11032 | ¥5,027.58 |
| 500 | ¥20.00446 | ¥10,002.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥18.35605 | ¥45,890.12 |










