
110-87-308-41-105191 | |
|---|---|
DigiKey Part Number | 1212-1004-2-ND - Tape & Reel (TR) 1212-1004-1-ND - Cut Tape (CT) 1212-1004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 110-87-308-41-105191 |
Description | CONN IC DIP SOCKET 8POS GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 8 (2 x 4) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Surface Mount | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Brass | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.118" (3.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 10mOhm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.58000 | ¥10.58 |
| 10 | ¥9.03000 | ¥90.30 |
| 100 | ¥7.66990 | ¥766.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 700 | ¥6.68550 | ¥4,679.85 |
| 1,400 | ¥6.36630 | ¥8,912.82 |
| 2,100 | ¥6.18681 | ¥12,992.30 |
| 3,500 | ¥5.96790 | ¥20,887.65 |
| 4,900 | ¥5.82799 | ¥28,557.15 |
| 7,000 | ¥5.68328 | ¥39,782.96 |










