


9011-05-11 | |
|---|---|
DigiKey Part Number | 306-1131-ND |
Manufacturer | |
Manufacturer Product Number | 9011-05-11 |
Description | RELAY REED SPST 250MA 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 9011-05-11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 100VAC, 100VDC - Max | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | Diode, EMI Shielded | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.35 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.34000 | ¥107.34 |
| 10 | ¥95.58400 | ¥955.84 |
| 39 | ¥89.25462 | ¥3,480.93 |
| 78 | ¥86.19026 | ¥6,722.84 |
| 117 | ¥84.44632 | ¥9,880.22 |
| 273 | ¥80.91304 | ¥22,089.26 |
| 507 | ¥78.42383 | ¥39,760.88 |
| 1,014 | ¥75.72541 | ¥76,785.57 |










