ILBB0805ER320V | |
---|---|
DigiKey Part Number | 541-2296-2-ND - Tape & Reel (TR) 541-2296-1-ND - Cut Tape (CT) 541-2296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILBB0805ER320V |
Description | FERRITE BEAD 32 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 600mA 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILBB0805ER320V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 32 Ohms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.54400 | ¥5.44 |
25 | ¥0.49640 | ¥12.41 |
50 | ¥0.44720 | ¥22.36 |
100 | ¥0.32810 | ¥32.81 |
250 | ¥0.23836 | ¥59.59 |
500 | ¥0.21864 | ¥109.32 |
1,000 | ¥0.18880 | ¥188.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.19701 | ¥788.04 |
8,000 | ¥0.18387 | ¥1,470.96 |
12,000 | ¥0.17074 | ¥2,048.88 |
28,000 | ¥0.16877 | ¥4,725.56 |
100,000 | ¥0.16417 | ¥16,417.00 |