BQ298215RUGR | ||
---|---|---|
DigiKey Part Number | 296-BQ298215RUGRTR-ND - Tape & Reel (TR) 296-BQ298215RUGRCT-ND - Cut Tape (CT) 296-BQ298215RUGRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BQ298215RUGR | |
Description | HIGH-SIDE PROTECTOR FOR SINGLE-C | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 8-X2QFN (1.5x1.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | BQ298215RUGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFQFN | |
Supplier Device Package | 8-X2QFN (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.41700 | ¥44.17 |
25 | ¥4.15080 | ¥103.77 |
100 | ¥3.38640 | ¥338.64 |
250 | ¥3.14548 | ¥786.37 |
500 | ¥2.67690 | ¥1,338.45 |
1,000 | ¥2.14157 | ¥2,141.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.94080 | ¥5,822.40 |
6,000 | ¥1.80696 | ¥10,841.76 |
15,000 | ¥1.74003 | ¥26,100.45 |
30,000 | ¥1.67311 | ¥50,193.30 |