S-8241ABPMC-GBPT2G | ||
---|---|---|
DigiKey Part Number | 728-1033-2-ND - Tape & Reel (TR) 728-1033-1-ND - Cut Tape (CT) 728-1033-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S-8241ABPMC-GBPT2G | |
Description | IC BATT PROT LI-ION 1CEL SOT23-5 | |
Customer Reference | ||
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-23-5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.01700 | ¥60.17 |
25 | ¥5.65440 | ¥141.36 |
100 | ¥4.61530 | ¥461.53 |
250 | ¥4.28660 | ¥1,071.65 |
500 | ¥3.64824 | ¥1,824.12 |
1,000 | ¥2.91859 | ¥2,918.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.64497 | ¥7,934.91 |
6,000 | ¥2.46256 | ¥14,775.36 |
15,000 | ¥2.37135 | ¥35,570.25 |
30,000 | ¥2.28015 | ¥68,404.50 |