AP9221SA-CC-HAC-7 | ||
---|---|---|
DigiKey Part Number | 31-AP9221SA-CC-HAC-7TR-ND - Tape & Reel (TR) 31-AP9221SA-CC-HAC-7CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | AP9221SA-CC-HAC-7 | |
Description | IC BATT PROT LI-ION 1CELL 6UDFN | |
Customer Reference | ||
Detailed Description | Battery Battery Protection IC Lithium Ion U-DFN2030-6 (Type C) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2030-6 (Type C) | |
Base Product Number |