S-8240AAZ-I6T1U | ||
---|---|---|
DigiKey Part Number | 1662-S-8240AAZ-I6T1UTR-ND - Tape & Reel (TR) 1662-S-8240AAZ-I6T1UCT-ND - Cut Tape (CT) 1662-S-8240AAZ-I6T1UDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S-8240AAZ-I6T1U | |
Description | IC BATT PROT LI-ION 1CELL SNT-6A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-6A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.16500 | ¥61.65 |
25 | ¥5.85160 | ¥146.29 |
100 | ¥4.80580 | ¥480.58 |
250 | ¥4.49216 | ¥1,123.04 |
500 | ¥3.96988 | ¥1,984.94 |
1,000 | ¥3.13416 | ¥3,134.16 |
2,500 | ¥2.92522 | ¥7,313.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.77896 | ¥13,894.80 |
10,000 | ¥2.67449 | ¥26,744.90 |
25,000 | ¥2.59091 | ¥64,772.75 |