Battery Battery Monitor IC Multi-Chemistry SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6778XK+T

DigiKey Part Number
MAX6778XK+TTR-ND - Tape & Reel (TR)
MAX6778XK+TCT-ND - Cut Tape (CT)
MAX6778XK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6778XK+T
Description
IC BATT MON MULTI-CHEM 1C SC70-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6778XK+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
1
Fault Protection
-
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,321
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.32000¥46.32
10¥35.39500¥353.95
25¥32.66440¥816.61
100¥29.66150¥2,966.15
250¥28.22924¥7,057.31
500¥27.36562¥13,682.81
1,000¥26.65515¥26,655.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥25.90516¥64,762.90
Manufacturers Standard Package