


LTC4357IMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC4357IMS8#TRPBFTR-ND - Tape & Reel (TR) LTC4357IMS8#TRPBFCT-ND - Cut Tape (CT) LTC4357IMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4357IMS8#TRPBF |
Description | IC OR CTRLR N+1 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4357IMS8#TRPBF Models |
Category | Current - Supply 500 µA |
Manufacturer Analog Devices Inc. | Voltage - Supply 9V ~ 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Redundant Power Supplies, Telecom Infrastructure |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type N+1 ORing Controller | Grade Automotive |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output N:1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 8-MSOP |
Delay Time - OFF 300 ns | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.98000 | ¥56.98 |
| 10 | ¥43.88100 | ¥438.81 |
| 25 | ¥40.59560 | ¥1,014.89 |
| 100 | ¥36.98760 | ¥3,698.76 |
| 250 | ¥35.80844 | ¥8,952.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥32.47505 | ¥81,187.63 |











