OR Controller N+1 ORing Controller N-Channel N:1 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller N+1 ORing Controller N-Channel N:1 8-MSOP
Introducing Power by Linear

LTC4357IMS8#PBF

DigiKey Part Number
505-LTC4357IMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4357IMS8#PBF
Description
IC OR CTRLR N+1 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel N:1 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4357IMS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
500 µA
Manufacturer
Analog Devices Inc.
Voltage - Supply
9V ~ 80V
Packaging
Tube
Applications
Redundant Power Supplies, Telecom Infrastructure
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
N+1 ORing Controller
Grade
Automotive
FET Type
N-Channel
Mounting Type
Surface Mount
Ratio - Input:Output
N:1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Internal Switch(s)
No
Supplier Device Package
8-MSOP
Delay Time - OFF
300 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,467
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.98000¥56.98
10¥43.88100¥438.81
50¥38.61760¥1,930.88
100¥36.98760¥3,698.76
250¥35.26692¥8,816.73
500¥34.22984¥17,114.92
1,000¥33.37613¥33,376.13
2,500¥32.47505¥81,187.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.