Diode 100 V 1A Surface Mount TUMD2M (SOD-323HE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1A Surface Mount TUMD2M (SOD-323HE)
YDZVFHTR27

RB168VYM100FHTR

DigiKey Part Number
RB168VYM100FHTR-ND - Tape & Reel (TR)
RB168VYM100FHCT-ND - Cut Tape (CT)
RB168VYM100FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB168VYM100FHTR
Description
DIODE SCHOTTKY 100V 1A TUMD2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount TUMD2M (SOD-323HE)
Datasheet
 Datasheet
EDA/CAD Models
RB168VYM100FHTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
6.7 ns
Mfr
Current - Reverse Leakage @ Vr
300 nA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
TUMD2M (SOD-323HE)
Voltage - Forward (Vf) (Max) @ If
840 mV @ 1 A
Operating Temperature - Junction
150°C (Max)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26,803
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.97000¥3.97
10¥2.42300¥24.23
100¥1.52990¥152.99
500¥1.14274¥571.37
1,000¥1.01771¥1,017.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.85848¥2,575.44
6,000¥0.77819¥4,669.14
9,000¥0.73726¥6,635.34
15,000¥0.69125¥10,368.75
21,000¥0.66399¥13,943.79
30,000¥0.63750¥19,125.00
Manufacturers Standard Package