
SMMBT3904LT1G | |
|---|---|
DigiKey Part Number | SMMBT3904LT1GOSTR-ND - Tape & Reel (TR) SMMBT3904LT1GOSCT-ND - Cut Tape (CT) SMMBT3904LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBT3904LT1G |
Description | TRANS NPN 40V 0.2A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMBT3904LT1G Models |
Category | Power - Max 300 mW |
Mfr | Frequency - Transition 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Supplier Device Package SOT-23-3 (TO-236) |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT100 | onsemi | 219,915 | MMBT100CT-ND | ¥2.32000 | Similar |
| CMPT3904E TR PBFREE | Central Semiconductor Corp | 954 | 1514-CMPT3904ETRPBFREECT-ND | ¥3.72000 | Direct |
| CMPT3904G TR PBFREE | Central Semiconductor Corp | 152,433 | 1514-CMPT3904GTRPBFREECT-ND | ¥7.19000 | Direct |
| MMBT3904-G | Comchip Technology | 45,881 | 641-1941-1-ND | ¥1.57000 | Direct |
| MMBT3904-HF | Comchip Technology | 66,557 | 641-1683-1-ND | ¥1.41000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.69500 | ¥6.95 |
| 100 | ¥0.42920 | ¥42.92 |
| 500 | ¥0.30980 | ¥154.90 |
| 1,000 | ¥0.27093 | ¥270.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.20879 | ¥626.37 |
| 6,000 | ¥0.18510 | ¥1,110.60 |









