
SML-D12P8WT86C | |
|---|---|
DigiKey Part Number | SML-D12P8WT86CTR-ND - Tape & Reel (TR) SML-D12P8WT86CCT-ND - Cut Tape (CT) SML-D12P8WT86CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D12P8WT86C |
Description | LED GREEN 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-D12P8WT86C Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Grade Automotive |
Color | Qualification AEC-Q102 |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color White | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.65mm |
Lens Size 1.20mm x 0.80mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.36500 | ¥13.65 |
| 100 | ¥0.95520 | ¥95.52 |
| 500 | ¥0.76646 | ¥383.23 |
| 1,000 | ¥0.70402 | ¥704.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.62334 | ¥1,870.02 |
| 6,000 | ¥0.58208 | ¥3,492.48 |
| 9,000 | ¥0.56088 | ¥5,047.92 |
| 15,000 | ¥0.53691 | ¥8,053.65 |
| 21,000 | ¥0.52264 | ¥10,975.44 |
| 30,000 | ¥0.50871 | ¥15,261.30 |









