
MAX803SEXR/V+T | |
|---|---|
DigiKey Part Number | 175-MAX803SEXR/V+TTR-ND - Tape & Reel (TR) 175-MAX803SEXR/V+TCT-ND - Cut Tape (CT) 175-MAX803SEXR/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX803SEXR/V+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX803SEXR/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.06000 | ¥46.06 |
| 10 | ¥35.25300 | ¥352.53 |
| 25 | ¥32.54200 | ¥813.55 |
| 100 | ¥29.56160 | ¥2,956.16 |
| 250 | ¥28.14064 | ¥7,035.16 |
| 500 | ¥27.28458 | ¥13,642.29 |
| 1,000 | ¥26.57968 | ¥26,579.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥25.83586 | ¥64,589.65 |










