FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 8-SOIC
Cypress Quad SPI FL-L NOR Flash Memory | Digi-Key Daily

S25FL128LAGMFM010

DigiKey Part Number
448-S25FL128LAGMFM010-ND
Manufacturer
Manufacturer Product Number
S25FL128LAGMFM010
Description
IC FLASH 128MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
S25FL128LAGMFM010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O, QPI
Mfr
Clock Frequency
133 MHz
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tray
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
16M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,388
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.23000¥32.23
10¥30.09100¥300.91
25¥29.20760¥730.19
50¥28.53980¥1,426.99
100¥27.87110¥2,787.11
280¥26.88157¥7,526.84
560¥26.22096¥14,683.74
1,120¥25.56757¥28,635.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.