


MC34VR500V5ES | |
|---|---|
DigiKey Part Number | 568-14351-ND |
Manufacturer | |
Manufacturer Product Number | MC34VR500V5ES |
Description | REGULATOR BUCK QUAD WITH UP TO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | QorlQ LS1/T1 Communications Processors PMIC 56-QFN-EP (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | QorlQ LS1/T1 Communications Processors | |
Current - Supply | 2A | |
Voltage - Supply | 2.8V ~ 4.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN-EP (8x8) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥112.58000 | ¥112.58 |
| 10 | ¥88.62700 | ¥886.27 |
| 25 | ¥82.64200 | ¥2,066.05 |
| 100 | ¥76.06590 | ¥7,606.59 |
| 260 | ¥72.81404 | ¥18,931.65 |
| 520 | ¥70.94567 | ¥36,891.75 |
| 1,040 | ¥69.40805 | ¥72,184.37 |











