ECS-TXO-2016-33-250-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Raltron Electronics
In Stock: 777
Unit Price: ¥24.06000
Datasheet
ECS-OSCILLATOR-4SMD-NOLEADS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-TXO-2016-33-250-TR

DigiKey Part Number
XC3163TR-ND - Tape & Reel (TR)
XC3163CT-ND - Cut Tape (CT)
XC3163DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-TXO-2016-33-250-TR
Description
XTAL OSC TCXO 25MHZ 3.3V SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-TXO-2016-33-250-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.61000¥18.61
10¥16.15900¥161.59
25¥15.28200¥382.05
50¥14.64860¥732.43
100¥14.04240¥1,404.24
250¥13.28008¥3,320.02
500¥12.73132¥6,365.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥11.39308¥11,393.08
2,000¥10.94206¥21,884.12
3,000¥10.57040¥31,711.20
5,000¥10.12299¥50,614.95
Manufacturers Standard Package