
ACE2V3225-201-R | |
|---|---|
DigiKey Part Number | 283-ACE2V3225-201-RTR-ND - Tape & Reel (TR) 283-ACE2V3225-201-RCT-ND - Cut Tape (CT) 283-ACE2V3225-201-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACE2V3225-201-R |
Description | CMC 200UH 70MA 2LN 9.5KOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 9.5 kOhms @ 10 MHz 70mA DCR 5.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 9.5 kOhms @ 10 MHz | |
Inductance @ Frequency | 200 µH @ 100 kHz | |
Current Rating (Max) | 70mA | |
DC Resistance (DCR) (Max) | 5.5Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.56000 | ¥4.56 |
| 10 | ¥3.77600 | ¥37.76 |
| 25 | ¥3.49400 | ¥87.35 |
| 50 | ¥3.29460 | ¥164.73 |
| 100 | ¥3.10620 | ¥310.62 |
| 250 | ¥2.87360 | ¥718.40 |
| 500 | ¥2.70936 | ¥1,354.68 |
| 1,000 | ¥2.55468 | ¥2,554.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.53352 | ¥5,067.04 |
| 4,000 | ¥2.38913 | ¥9,556.52 |
| 6,000 | ¥2.30863 | ¥13,851.78 |
| 10,000 | ¥2.21114 | ¥22,111.40 |
| 14,000 | ¥2.14924 | ¥30,089.36 |
| 20,000 | ¥2.08559 | ¥41,711.80 |












