
RTXE-2016ED333-C-25.000-TR | |
|---|---|
DigiKey Part Number | 2151-RTXE-2016ED333-C-25.000-TR-ND - Tape & Reel (TR) 2151-RTXE-2016ED333-C-25.000-TRCT-ND - Cut Tape (CT) 2151-RTXE-2016ED333-C-25.000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTXE-2016ED333-C-25.000-TR |
Description | XTAL OSC TCXO 25MHZ 3.3V HCMOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | ±1ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.06000 | ¥24.06 |
| 10 | ¥20.93000 | ¥209.30 |
| 25 | ¥19.79040 | ¥494.76 |
| 50 | ¥18.97180 | ¥948.59 |
| 100 | ¥18.18700 | ¥1,818.70 |
| 250 | ¥17.19980 | ¥4,299.95 |
| 500 | ¥16.48946 | ¥8,244.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥12.26939 | ¥12,269.39 |
| 2,000 | ¥11.76322 | ¥23,526.44 |
| 3,000 | ¥11.47709 | ¥34,431.27 |
| 5,000 | ¥11.12672 | ¥55,633.60 |
| 7,000 | ¥10.90195 | ¥76,313.65 |


