Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
968 In Stock | 1 : ¥16.67000 Cut Tape (CT) 1,000 : ¥10.26234 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 10 MHz | Enable/Disable | HCMOS | 3.3V | ±2.5ppm | ±1ppm | -40°C ~ 85°C | - | 4mA | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.031" (0.80mm) | |||
1,000 In Stock | 1 : ¥23.73000 Cut Tape (CT) 1,000 : ¥13.64892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 12 MHz | Enable/Disable | HCMOS | 3.3V | ±2.5ppm | ±1ppm | -40°C ~ 85°C | - | 4.8mA | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.031" (0.80mm) | |||
985 In Stock | 1 : ¥23.73000 Cut Tape (CT) 1,000 : ¥12.02336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 32 MHz | Enable/Disable | HCMOS | 3.3V | ±2.5ppm | ±1ppm | -40°C ~ 85°C | - | 6mA | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.031" (0.80mm) | |||
985 In Stock | 1 : ¥23.73000 Cut Tape (CT) 1,000 : ¥12.02336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 40 MHz | Enable/Disable | HCMOS | 3.3V | ±2.5ppm | ±1ppm | -40°C ~ 85°C | - | 6mA | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.031" (0.80mm) | |||
952 In Stock | 1 : ¥23.73000 Cut Tape (CT) 1,000 : ¥12.02336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 16 MHz | Enable/Disable | CMOS | 3.3V | ±2.5ppm | ±1ppm | -40°C ~ 85°C | - | 4.8mA | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.031" (0.80mm) | |||
836 In Stock | 1 : ¥23.73000 Cut Tape (CT) 1,000 : ¥12.02336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 25 MHz | Enable/Disable | HCMOS | 3.3V | ±2.5ppm | ±1ppm | -40°C ~ 85°C | - | 5.5mA | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.031" (0.80mm) |