ADS7038IRTER | ||
---|---|---|
DigiKey Part Number | 296-ADS7038IRTERTR-ND - Tape & Reel (TR) 296-ADS7038IRTERCT-ND - Cut Tape (CT) 296-ADS7038IRTERDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADS7038IRTER | |
Description | IC ADC 12BIT SAR 16WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-WQFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADS7038IRTER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.35V ~ 5.5V | |
Voltage - Supply, Digital | 1.65V ~ 5.5V | |
Features | Digital Window Comparator, GPIO, Oscillator | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.68000 | ¥59.68 |
10 | ¥53.92700 | ¥539.27 |
25 | ¥51.41680 | ¥1,285.42 |
100 | ¥44.64490 | ¥4,464.49 |
250 | ¥42.63868 | ¥10,659.67 |
500 | ¥38.87652 | ¥19,438.26 |
1,000 | ¥33.86019 | ¥33,860.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥32.60610 | ¥97,818.30 |