


TLF80511TFV33ATMA2 | |
|---|---|
DigiKey Part Number | 448-TLF80511TFV33ATMA2TR-ND - Tape & Reel (TR) 448-TLF80511TFV33ATMA2CT-ND - Cut Tape (CT) 448-TLF80511TFV33ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLF80511TFV33ATMA2 |
Description | IC REG LIN 3.3V 400MA TO252-3-11 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | TLF80511TFV33ATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
Current - Supply (Max) | 80 µA | |
PSRR | 55dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | PG-TO252-3-11 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.83000 | ¥11.83 |
| 10 | ¥8.60900 | ¥86.09 |
| 25 | ¥7.80320 | ¥195.08 |
| 100 | ¥6.92240 | ¥692.24 |
| 250 | ¥6.50212 | ¥1,625.53 |
| 500 | ¥6.24890 | ¥3,124.45 |
| 1,000 | ¥6.04026 | ¥6,040.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.63034 | ¥14,075.85 |
| 5,000 | ¥5.50117 | ¥27,505.85 |
| 7,500 | ¥5.43649 | ¥40,773.68 |
| 12,500 | ¥5.36487 | ¥67,060.88 |











