P-Channel 60 V 196mA (Ta) 347mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTR5105PT1G

DigiKey Part Number
NTR5105PT1GOSTR-ND - Tape & Reel (TR)
NTR5105PT1GOSCT-ND - Cut Tape (CT)
NTR5105PT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTR5105PT1G
Description
MOSFET P-CH 60V 196MA SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 196mA (Ta) 347mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NTR5105PT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1 nC @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
30.3 pF @ 25 V
FET Type
Power Dissipation (Max)
347mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3 (TO-236)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
5Ohm @ 100mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92,518
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
10¥1.29000¥12.90
100¥0.80140¥80.14
500¥0.58750¥293.75
1,000¥0.51803¥518.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.40140¥1,204.20
6,000¥0.35959¥2,157.54
Manufacturers Standard Package