
BSS84PH6327XTSA2 | |
|---|---|
DigiKey Part Number | BSS84PH6327XTSA2TR-ND - Tape & Reel (TR) BSS84PH6327XTSA2CT-ND - Cut Tape (CT) BSS84PH6327XTSA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS84PH6327XTSA2 |
Description | MOSFET P-CH 60V 170MA SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 170mA (Ta) 360mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BSS84PH6327XTSA2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 1.5 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 19 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 360mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8Ohm @ 170mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 20µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.39800 | ¥13.98 |
| 100 | ¥0.87170 | ¥87.17 |
| 500 | ¥0.64010 | ¥320.05 |
| 1,000 | ¥0.56517 | ¥565.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.46957 | ¥1,408.71 |
| 6,000 | ¥0.42130 | ¥2,527.80 |
| 9,000 | ¥0.39667 | ¥3,570.03 |
| 15,000 | ¥0.36898 | ¥5,534.70 |
| 21,000 | ¥0.35257 | ¥7,403.97 |
| 30,000 | ¥0.33661 | ¥10,098.30 |













