



2016L075/60MR | |
|---|---|
DigiKey Part Number | F6800TR-ND - Tape & Reel (TR) F6800CT-ND - Cut Tape (CT) F6800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2016L075/60MR |
Description | PTC RESET FUSE 60V 750MA 2016 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 750 mA Ih Surface Mount 2016 (5041 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 500 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 130 mOhms |
Series | Resistance - Post Trip (R1) (Max) 900 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2016 (5041 Metric), Concave |
Voltage - Max 60V | Size / Dimension 0.200" L x 0.160" W (5.08mm x 4.07mm) |
Current - Hold (Ih) (Max) 750 mA | Thickness (Max) 0.079" (2.00mm) |
Current - Trip (It) 1.5 A | Approval Agency cURus, TUV |
Current - Max 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZCN0075FF2A | Bel Fuse Inc. | 10,470 | 5923-0ZCN0075FF2ACT-ND | ¥5.95000 | Similar |
| SMD2016B075TF | YAGEO | 767 | 13-SMD2016B075TFCT-ND | ¥2.65000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 5 | ¥7.55800 | ¥37.79 |
| 10 | ¥6.97200 | ¥69.72 |
| 50 | ¥5.78560 | ¥289.28 |
| 100 | ¥5.33910 | ¥533.91 |
| 250 | ¥4.79860 | ¥1,199.65 |
| 500 | ¥4.42528 | ¥2,212.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.49664 | ¥3,496.64 |
| 2,000 | ¥3.22191 | ¥6,443.82 |
| 3,000 | ¥3.07054 | ¥9,211.62 |
| 5,000 | ¥3.01339 | ¥15,066.95 |








