
SMD2016B075TF | |
|---|---|
DigiKey Part Number | 13-SMD2016B075TFTR-ND - Tape & Reel (TR) 13-SMD2016B075TFCT-ND - Cut Tape (CT) 13-SMD2016B075TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD2016B075TF |
Description | PTC RESET FUSE 60V 750MA 2016 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 750 mA Ih Surface Mount 2016 (5041 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 500 ms |
Manufacturer YAGEO | Resistance - Initial (Ri) (Min) 130 mOhms |
Series | Resistance - Post Trip (R1) (Max) 900 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2016 (5041 Metric), Concave |
Voltage - Max 60V | Size / Dimension 0.200" L x 0.160" W (5.08mm x 4.07mm) |
Current - Hold (Ih) (Max) 750 mA | Thickness (Max) 0.089" (2.25mm) |
Current - Trip (It) 1.55 A | Approval Agency cUL, TUV, UL |
Current - Max 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2016L075/60MR | Littelfuse Inc. | 257 | F6800CT-ND | ¥1.10000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 5 | ¥2.20000 | ¥11.00 |
| 10 | ¥2.02600 | ¥20.26 |
| 50 | ¥1.68040 | ¥84.02 |
| 100 | ¥1.54980 | ¥154.98 |
| 250 | ¥1.39364 | ¥348.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥1.21724 | ¥973.79 |
| 1,600 | ¥1.12250 | ¥1,796.00 |
| 2,400 | ¥1.07035 | ¥2,568.84 |
| 4,000 | ¥1.00782 | ¥4,031.28 |
| 5,600 | ¥0.96853 | ¥5,423.77 |
| 8,000 | ¥0.92840 | ¥7,427.20 |


