VS-1EFU06HM3/I | |
---|---|
DigiKey Part Number | 112-VS-1EFU06HM3/ITR-ND - Tape & Reel (TR) 112-VS-1EFU06HM3/ICT-ND - Cut Tape (CT) 112-VS-1EFU06HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-1EFU06HM3/I |
Description | DIODE GEN PURP 600V 1A DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | VS-1EFU06HM3/I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 32 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.75900 | ¥27.59 |
100 | ¥1.65680 | ¥165.68 |
500 | ¥1.53394 | ¥766.97 |
1,000 | ¥1.04315 | ¥1,043.15 |
2,000 | ¥0.96031 | ¥1,920.62 |
5,000 | ¥0.92041 | ¥4,602.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.82837 | ¥8,283.70 |
30,000 | ¥0.81610 | ¥24,483.00 |
50,000 | ¥0.76701 | ¥38,350.50 |
100,000 | ¥0.75941 | ¥75,941.00 |