SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

1N5819HWQ-7-F

DigiKey Part Number
31-1N5819HWQ-7-FTR-ND - Tape & Reel (TR)
31-1N5819HWQ-7-FCT-ND - Cut Tape (CT)
31-1N5819HWQ-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N5819HWQ-7-F
Description
DIODE SCHOTTKY 40V 1A SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,090
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥1.91000¥19.10
100¥1.37850¥137.85
500¥1.02922¥514.61
1,000¥0.91617¥916.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.74910¥2,247.30
6,000¥0.67810¥4,068.60
9,000¥0.61787¥5,560.83
15,000¥0.60245¥9,036.75
21,000¥0.57855¥12,149.55
30,000¥0.56385¥16,915.50
Manufacturers Standard Package