SOD-128 Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-128 Top
SOD-128
Nexperia Schottky rectifiers in CFP enable efficient power conversion and space-saving designs

PMEG4030EP,115

DigiKey Part Number
1727-5841-2-ND - Tape & Reel (TR)
1727-5841-1-ND - Cut Tape (CT)
1727-5841-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4030EP,115
Description
DIODE SCHOTTK 40V 3A SOD128/CFP5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount SOD-128/CFP5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Capacitance @ Vr, F
350pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-128/CFP5
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.95000¥6.95
10¥4.30000¥43.00
50¥3.14240¥157.12
100¥2.76610¥276.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.49145¥4,474.35
6,000¥1.36370¥8,182.20
Manufacturers Standard Package