74LV17APWJ | ||
---|---|---|
DigiKey Part Number | 1727-7499-2-ND - Tape & Reel (TR) 1727-7499-1-ND - Cut Tape (CT) 1727-7499-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LV17APWJ | |
Description | IC BUF NON-INVERT 5.5V 14TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Output 14-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | - | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.23400 | ¥32.34 |
25 | ¥3.02120 | ¥75.53 |
100 | ¥2.41770 | ¥241.77 |
250 | ¥2.24508 | ¥561.27 |
500 | ¥1.89980 | ¥949.90 |
1,000 | ¥1.46808 | ¥1,468.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.33852 | ¥3,346.30 |
5,000 | ¥1.25216 | ¥6,260.80 |
12,500 | ¥1.16580 | ¥14,572.50 |
25,000 | ¥1.10535 | ¥27,633.75 |
62,500 | ¥1.07944 | ¥67,465.00 |