MM3Z13VT1G | ||
---|---|---|
DigiKey Part Number | MM3Z13VT1GOSTR-ND - Tape & Reel (TR) MM3Z13VT1GOSCT-ND - Cut Tape (CT) MM3Z13VT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MM3Z13VT1G | |
Description | DIODE ZENER 13V 300MW SOD323 | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 13 V 300 mW ±6% Surface Mount SOD-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | MM3Z13VT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.81300 | ¥8.13 |
100 | ¥0.43760 | ¥43.76 |
500 | ¥0.34380 | ¥171.90 |
1,000 | ¥0.23881 | ¥238.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.19779 | ¥593.37 |
6,000 | ¥0.18705 | ¥1,122.30 |
9,000 | ¥0.15920 | ¥1,432.80 |
30,000 | ¥0.14726 | ¥4,417.80 |
75,000 | ¥0.12736 | ¥9,552.00 |
150,000 | ¥0.10587 | ¥15,880.50 |