IRFM120ATF | ||
---|---|---|
DigiKey Part Number | IRFM120ATFTR-ND - Tape & Reel (TR) IRFM120ATFCT-ND - Cut Tape (CT) IRFM120ATFDKR-ND - Digi-Reel® | |
Manufacturer | onsemi | |
Manufacturer Product Number | IRFM120ATF | |
Description | MOSFET N-CH 100V 2.3A SOT223-4 | |
Manufacturer Standard Lead Time | 47 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 2.3A (Ta) 2.4W (Ta) Surface Mount SOT-223-4 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 1.15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 480 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.65600 | ¥56.56 |
100 | ¥3.91590 | ¥391.59 |
500 | ¥3.27192 | ¥1,635.96 |
1,000 | ¥2.78461 | ¥2,784.61 |
2,000 | ¥2.48005 | ¥4,960.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.48002 | ¥9,920.08 |
8,000 | ¥2.34951 | ¥18,796.08 |
12,000 | ¥2.17546 | ¥26,105.52 |
28,000 | ¥2.15393 | ¥60,310.04 |