BLM21SP102BH1D | ||
---|---|---|
DigiKey Part Number | 490-18576-2-ND - Tape & Reel (TR) 490-18576-1-ND - Cut Tape (CT) 490-18576-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BLM21SP102BH1D | |
Description | FERRITE BEAD 1K OHM 0805 1LN | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.6A | |
Datasheet | Datasheet | |
EDA/CAD Models | BLM21SP102BH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 1.6A | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.19300 | ¥21.93 |
25 | ¥1.84960 | ¥46.24 |
50 | ¥1.62860 | ¥81.43 |
100 | ¥1.45690 | ¥145.69 |
250 | ¥1.26824 | ¥317.06 |
500 | ¥1.14820 | ¥574.10 |
1,000 | ¥0.97684 | ¥976.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.94261 | ¥3,770.44 |
8,000 | ¥0.86891 | ¥6,951.28 |
12,000 | ¥0.85692 | ¥10,283.04 |