BLM18KG102SH1D | ||
---|---|---|
DigiKey Part Number | 490-17348-2-ND - Tape & Reel (TR) 490-17348-1-ND - Cut Tape (CT) 490-17348-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BLM18KG102SH1D | |
Description | FERRITE BEAD 1K OHM 0603 1LN | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | BLM18KG102SH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.84000 | ¥0.84 |
10 | ¥0.49700 | ¥4.97 |
25 | ¥0.45800 | ¥11.45 |
50 | ¥0.40240 | ¥20.12 |
100 | ¥0.35280 | ¥35.28 |
250 | ¥0.33612 | ¥84.03 |
500 | ¥0.31592 | ¥157.96 |
1,000 | ¥0.24199 | ¥241.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.22852 | ¥914.08 |
8,000 | ¥0.21508 | ¥1,720.64 |
12,000 | ¥0.20836 | ¥2,500.32 |
28,000 | ¥0.20164 | ¥5,645.92 |
100,000 | ¥0.19492 | ¥19,492.00 |