DF40GB-48DP-0.4V(58) | ||
---|---|---|
DigiKey Part Number | H124956TR-ND - Tape & Reel (TR) H124956CT-ND - Cut Tape (CT) H124956DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF40GB-48DP-0.4V(58) | |
Description | CONN PLUG 48POS SMD GOLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 48 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | DF40GB-48DP-0.4V(58) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 48 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Shielded, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 3mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.33290 | ¥8,332.90 |
2,000 | ¥8.05514 | ¥16,110.28 |
3,000 | ¥7.77737 | ¥23,332.11 |
5,000 | ¥7.38851 | ¥36,942.55 |
10,000 | ¥7.22185 | ¥72,218.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥13.05300 | ¥130.53 |
25 | ¥12.49800 | ¥312.45 |
50 | ¥12.22200 | ¥611.10 |
100 | ¥11.66630 | ¥1,166.63 |
250 | ¥10.55492 | ¥2,638.73 |
500 | ¥9.72168 | ¥4,860.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.62400 | ¥116.24 |
25 | ¥11.12840 | ¥278.21 |
50 | ¥10.88240 | ¥544.12 |
100 | ¥10.38730 | ¥1,038.73 |
250 | ¥9.39772 | ¥2,349.43 |
500 | ¥8.65578 | ¥4,327.89 |