ECS-120-12-36Q-CWY-TR | ||
---|---|---|
DigiKey Part Number | XC2419TR-ND - Tape & Reel (TR) XC2419CT-ND - Cut Tape (CT) XC2419DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-120-12-36Q-CWY-TR | |
Description | CRYSTAL 12.0000MHZ 12PF SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 12 MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-120-12-36Q-CWY-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.47000 | ¥4.47 |
10 | ¥3.70700 | ¥37.07 |
50 | ¥3.33480 | ¥166.74 |
100 | ¥2.96500 | ¥296.50 |
500 | ¥2.81666 | ¥1,408.33 |
1,000 | ¥2.37188 | ¥2,371.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.22365 | ¥6,670.95 |
6,000 | ¥2.14953 | ¥12,897.18 |
15,000 | ¥2.07541 | ¥31,131.15 |