
APX803S-31SA-7 | |
|---|---|
DigiKey Part Number | APX803S-31SA-7DITR-ND - Tape & Reel (TR) APX803S-31SA-7DICT-ND - Cut Tape (CT) APX803S-31SA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX803S-31SA-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX803-31SAG-7 | Diodes Incorporated | 2,070 | APX803-31SAG-7DICT-ND | ¥2.81000 | Parametric Equivalent |
| APX803S-31SR-7 | Diodes Incorporated | 7,921 | 31-APX803S-31SR-7CT-ND | ¥2.23000 | Parametric Equivalent |
| CAT853TTBI-GT3 | onsemi | 1,980 | CAT853TTBI-GT3OSCT-ND | ¥6.86000 | Parametric Equivalent |
| STM1001TWX6F | STMicroelectronics | 3,336 | 497-6569-1-ND | ¥7.61000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.52200 | ¥15.22 |
| 25 | ¥1.34960 | ¥33.74 |
| 100 | ¥1.15700 | ¥115.70 |
| 250 | ¥1.06484 | ¥266.21 |
| 500 | ¥1.00944 | ¥504.72 |
| 1,000 | ¥0.96379 | ¥963.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.90736 | ¥2,722.08 |
| 6,000 | ¥0.87974 | ¥5,278.44 |
| 9,000 | ¥0.86591 | ¥7,793.19 |
| 15,000 | ¥0.85057 | ¥12,758.55 |
| 21,000 | ¥0.84161 | ¥17,673.81 |
| 30,000 | ¥0.83300 | ¥24,990.00 |











