
STM1001TWX6F | |
|---|---|
DigiKey Part Number | 497-6569-2-ND - Tape & Reel (TR) 497-6569-1-ND - Cut Tape (CT) 497-6569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1001TWX6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1001TWX6F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 3.08V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥5.45000 | ¥54.50 |
| 25 | ¥4.90560 | ¥122.64 |
| 100 | ¥4.31350 | ¥431.35 |
| 250 | ¥4.03100 | ¥1,007.75 |
| 500 | ¥3.86032 | ¥1,930.16 |
| 1,000 | ¥3.73420 | ¥3,734.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.24061 | ¥9,721.83 |
| 6,000 | ¥3.16175 | ¥18,970.50 |
| 9,000 | ¥3.12226 | ¥28,100.34 |
| 15,000 | ¥3.07853 | ¥46,177.95 |
| 21,000 | ¥3.05297 | ¥64,112.37 |

