Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 1.6A 2.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS8268180SIPR

DigiKey Part Number
296-42397-2-ND - Tape & Reel (TR)
296-42397-1-ND - Cut Tape (CT)
296-42397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS8268180SIPR
Description
DC DC CONVERTER 1.8V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 1.6A 2.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
TPS8268180SIPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.6A
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OTP, UVLO
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
90%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
9-SMD Module
Voltage - Input (Min)
2.5V
Size / Dimension
0.11" L x 0.09" W x 0.04" H (2.9mm x 2.3mm x 1.0mm)
Voltage - Input (Max)
5.5V
Supplier Device Package
9-USIP
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,386
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.12000¥28.12
10¥21.10500¥211.05
25¥19.35160¥483.79
100¥17.42820¥1,742.82
250¥16.50988¥4,127.47
500¥16.29718¥8,148.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥14.93887¥44,816.61
Manufacturers Standard Package