
TPS8268180EVM-589 | |
|---|---|
DigiKey Part Number | 296-43178-ND |
Manufacturer | |
Manufacturer Product Number | TPS8268180EVM-589 |
Description | EVAL BOARD FOR TPS8268180 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS8268180 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.6A |
Manufacturer Texas Instruments | Voltage - Input 2.5V ~ 5.5V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 5.5MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPS8268180 |
Voltage - Output 1.8V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.36000 | ¥548.36 |


